947-112NF11-98BPS vs 240-381AP9-35PSCCNU feature comparison

947-112NF11-98BPS Glenair Inc

Buy Now Datasheet

240-381AP9-35PSCCNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-FEMALE MALE-FEMALE
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 12 6
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-PLUG

Compare 947-112NF11-98BPS with alternatives

Compare 240-381AP9-35PSCCNU with alternatives