947-112N21-41DSP
vs
232-104-00MT20-41SB-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
FEMALE-MALE
Coupling Type
THREADED-THREADED
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
82
82
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE-RECEPTACLE
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Compare 947-112N21-41DSP with alternatives
Compare 232-104-00MT20-41SB-01 with alternatives