946919
vs
39941-0519
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BEAU INTERCONNECT
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
POLARIZATION AVAILABLE, NYLON 6.6, 94V-0
|
POLYAMIDE 6.6, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
CABLE
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
19
|
19
|
Rated Current |
15 A
|
15 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
2.5 mm2
|
3.3 mm2
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 946919 with alternatives
Compare 39941-0519 with alternatives