94621-528H vs 77317-G12-28LF feature comparison

94621-528H Amphenol FCi

Buy Now Datasheet

77317-G12-28LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Obsolete Active
FCI AMPHENOL ICC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
BREAKAWAY TYPE
0.19 inch 0.19 inch
0.23 inch 0.26 inch
1.4 inch 1.4 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL GOLD FLASH OVER PALLADIUM NICKEL (30)
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
MALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
1500VAC V 2121VAC V
NO NO
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE POLYETHYLENE
e4 e3
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
130 °C 130 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
FLASH inch 30u inch
3 A 3 A
UL, CSA CSA; UL
0.1 inch 0.12 inch
2.54 mm 2.54 mm
SOLDER SOLDER
28 28
94V-0 94V-0
1 2
ROHS COMPLIANT
LOCKING

Compare 94621-528H with alternatives

Compare 77317-G12-28LF with alternatives