9461201010 vs 910F-3-110-02 feature comparison

9461201010 W+P Products GmbH

Buy Now Datasheet

910F-3-110-02 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer W+P PRODUCTS GMBH METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.118 inch
Body Depth 0.166 inch 0.155 inch
Body Length 1 inch 0.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VDC V 1500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE TEREPHTALATE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Finish Termination TIN/LEAD OVER NICKEL
Insertion Force-Max 2.78 N
Insulator Color BLACK
Withdrawl Force-Min .556 N

Compare 9461201010 with alternatives

Compare 910F-3-110-02 with alternatives