9441708466 vs TSHS-142-D-14-A-G feature comparison

9441708466 W+P Products GmbH

Buy Now Datasheet

TSHS-142-D-14-A-G Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer W+P PRODUCTS GMBH MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.2 inch
Body Depth 0.098 inch 0.1 inch
Body Length 4.2 inch 4.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.2 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 84 84
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature MATING PIN LENGTH=0.230 INCH
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK
JESD-609 Code e4

Compare 9441708466 with alternatives

Compare TSHS-142-D-14-A-G with alternatives