9433NCDBFU489
vs
9433NCDBFU484
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Body Height
10 mm
10 mm
Body Length or Diameter
9.5 mm
9.5 mm
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
0.1A@30VDC
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
250000 Cycle(s)
250000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
MINIATURE SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare 9433NCDBFU489 with alternatives
Compare 9433NCDBFU484 with alternatives