9433NCDBFU485 vs 9433NCDBX601U482 feature comparison

9433NCDBFU485 APEM Inc

Buy Now Datasheet

9433NCDBX601U482 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Body Height 10 mm 10 mm
Body Length or Diameter 9.5 mm 9.5 mm
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@30VDC 0.1A@30VDC
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 250000 Cycle(s) 250000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare 9433NCDBFU485 with alternatives

Compare 9433NCDBX601U482 with alternatives