943-SP-370808SM2-A399
vs
940-SP-3088R-B25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
BEL FUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
BelFuse
Body Breadth
0.287 inch
0.339 inch
Body Depth
0.506 inch
0.885 inch
Body Length
0.46 inch
0.46 inch
Body/Shell Style
PLUG
PLUG
Cable Types
WIRE, STRANDED
ROUND
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Finish Termination
NOT APPLICABLE
GOLD
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
NO
Durability
750 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
CLEAR
CLEAR
Insulator Material
POLYCARBONATE
POLYCARBONATE
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Reference Standard
UL
UL
Shell Finish
TIN
Shell Material
BRASS
Termination Type
IDC
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT, 25PCS/BAG PKG
JESD-609 Code
e4
Compare 943-SP-370808SM2-A399 with alternatives
Compare 940-SP-3088R-B25 with alternatives