943-SP-370808SM2-A233 vs 100R8P4C50A feature comparison

943-SP-370808SM2-A233 Bel Fuse

Buy Now Datasheet

100R8P4C50A South Sea Terminal Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BEL FUSE INC SOUTH SEA TERMINAL CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer BelFuse
Additional Feature ROHS COMPLIANT 2 PRONG FOR STRANDED CONDUCTOR
Body Length 0.46 inch 0.459 inch
Body/Shell Style PLUG PLUG
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO
Durability 750 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color CLEAR
Insulator Material POLYCARBONATE POLYCARBONATE
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 50u inch
Reference Standard UL UL
Shell Finish TIN
Shell Material BRASS
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 1
Body Breadth 0.311 inch
Body Depth 0.886 inch
Cable Types WIRE, STRANDED, ROUND
Contact Pattern RECTANGULAR
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 943-SP-370808SM2-A233 with alternatives

Compare 100R8P4C50A with alternatives