94277-606LF vs M22-2410346 feature comparison

94277-606LF Amphenol FCi

Buy Now Datasheet

M22-2410346 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HARWIN PLC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.165 inch 0.169 inch
Body Depth 0.157 inch 0.157 inch
Body Length 0.236 inch 0.237 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness FLASH inch
Rated Current (Signal) 3 A 2 A
Reference Standard UL UL
Terminal Length 0.118 inch 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare 94277-606LF with alternatives

Compare M22-2410346 with alternatives