94276-524
vs
10078991-G3124ULF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
LATCHED
Body Breadth
0.165 inch
0.236 inch
Body Depth
0.157 inch
0.232 inch
Body Length
0.945 inch
1.496 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON PD-NI
NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
MATTE TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
650VDC V
900VAC V
Durability
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
CREAM
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
POLYETHYLENE
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.047 inch
0.122 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
24
24
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 94276-524 with alternatives
Compare 10078991-G3124ULF with alternatives