94265-310 vs 94265-610LF feature comparison

94265-310 Amphenol FCi

Buy Now Datasheet

94265-610LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD (15) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Rohs Code Yes
Package Description LEAD FREE
EU RoHS Version RoHS 2 (2011/65/EU)
Qualifications UL
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 0.394 inch
Body/Shell Style RECEPTACLE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness FLASH inch
Reference Standard UL
Terminal Length 0.079 inch

Compare 94265-310 with alternatives

Compare 94265-610LF with alternatives