94213-1014 vs 2-178314-2 feature comparison

94213-1014 Molex

Buy Now Datasheet

2-178314-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex TE Connectivity
Additional Feature ROHS AND ELV COMPLIANT POLARIZED
Body Breadth 0.512 inch 0.368 inch
Body Depth 0.807 inch 0.85 inch
Body Length 0.862 inch 1.001 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P4
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Resistance 30 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Durability 100 Cycles
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 7.1168 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE66 GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE 2-178288-4
Mixed Contacts NO NO
Mounting Option 1 GUIDE SLOT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL UL
Terminal Length 0.118 inch 0.15 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-0
Withdrawl Force-Min 2.0016 N
Base Number Matches 1 2
Factory Lead Time 14 Weeks, 6 Days
Board Mounting Option SOLDERABLE RETENTION CLIPS
Contact Pattern RECTANGULAR
EMI Shielded NO
Mains Connector Rating 15A
Mating Contact Pitch 0.15 inch
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 15 A
Shell Material GLASS FILLED POLYETHYLENE POLYESTER
Terminal Pitch 3.81 mm

Compare 94213-1014 with alternatives

Compare 2-178314-2 with alternatives