942-005MH-21SN vs 941-005NFH21SN feature comparison

942-005MH-21SN Glenair Inc

Buy Now Datasheet

941-005NFH21SN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE-MALE FEMALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED-THREADED THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL MIL
Shell Finish NICKEL CADMIUM PLATED
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Total Number of Contacts 21 21
Base Number Matches 1 1
Rohs Code No

Compare 942-005MH-21SN with alternatives

Compare 941-005NFH21SN with alternatives