942-001S20-39P vs 942-001M20-39S feature comparison

942-001S20-39P Glenair Inc

Buy Now Datasheet

942-001M20-39S Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I, II STANDARD: MIL-DTL-26482 SERIES I, II
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-FEMALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL MIL
Shell Finish ANODIZED GREEN NICKEL
Total Number of Contacts 39 39
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Material ALUMINUM ALLOY

Compare 942-001S20-39P with alternatives

Compare 942-001M20-39S with alternatives