94122-1BC344 vs PCDD44F98B3000-15 feature comparison

94122-1BC344 Amphenol FCi

Buy Now Datasheet

PCDD44F98B3000-15 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN ZINC
Shell Material STEEL STEEL/BRASS
Shell Size 3/B 3/B
Termination Type SOLDER PRESS FIT
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-24308
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 94122-1BC344 with alternatives

Compare PCDD44F98B3000-15 with alternatives