94106-514237 vs 064859 feature comparison

94106-514237 Amphenol Communications Solutions

Buy Now Datasheet

064859 ERNI

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.509 inch
Body Depth 0.987 inch 0.591 inch
Body Length 2.73 inch 2.744 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (15) AU
Contact Finish Termination TIN TIN/LEAD
Contact Gender MALE MALE
Contact Material BRASS
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE/PCT-POLYESTER
JESD-609 Code e3
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 M3
Mounting Option 2 LOCKING JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness 15u inch 30u inch
Reference Standard UL
Shell Finish NICKEL TIN
Shell Material STEEL STEEL
Shell Size 4/C 4/C
Terminal Length 0.125 inch 0.126 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 37 37
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARDS: DIN 41652; MIL-C-24308; IEC 807-3
Body/Shell Style RECEPTACLE

Compare 94106-514237 with alternatives

Compare 064859 with alternatives