94106-124237
vs
94106-004337
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.987 inch
0.987 inch
Body Length
2.73 inch
2.73 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (10)
GOLD FLASH
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.8448 mm
2.8448 mm
Plating Thickness
10u inch
FLASH inch
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.125 inch
0.125 inch
Terminal Pitch
2.7686 mm
2.7686 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
37
37
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Compare 94106-124237 with alternatives
Compare 94106-004337 with alternatives