941-011Y16S-1S vs 231-104-00MT11-99SC-02 feature comparison

941-011Y16S-1S Glenair Inc

Buy Now Datasheet

231-104-00MT11-99SC-02 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-5015, ENVIRONMENT RESISTANT STANDARD: MIL-DTL-38999
Body/Shell Style PLUG-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 7 14
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Type PANEL
Shell Finish NICKEL

Compare 941-011Y16S-1S with alternatives

Compare 231-104-00MT11-99SC-02 with alternatives