941-009M20-41PN vs 233-104-07MT21-41SN-03 feature comparison

941-009M20-41PN Glenair Inc

Buy Now Datasheet

233-104-07MT21-41SN-03 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature ENVIRONMENT RESISTANT STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type BAYONET-BAYONET THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 41 82
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Type PANEL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare 941-009M20-41PN with alternatives

Compare 233-104-07MT21-41SN-03 with alternatives