941-007C24-43SN
vs
233-104-00MT25-43SN-01
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-83723, ENVIRONMENT RESISTANT
STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style
PLUG-RECEPTACLE
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
FEMALE-MALE
Coupling Type
THREADED-THREADED
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
43
86
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Mounting Type
PANEL
Shell Finish
NICKEL
Compare 941-007C24-43SN with alternatives
Compare 233-104-00MT25-43SN-01 with alternatives