941-005NFG41PN vs 940-004M20-41S feature comparison

941-005NFG41PN Glenair Inc

Buy Now Datasheet

940-004M20-41S Glenair Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-C-38999
Body/Shell Style RECEPTACLE-PLUG PLUG-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE-FEMALE FEMALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL
Shell Finish CADMIUM PLATED
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 41 41
Base Number Matches 1 1

Compare 941-005NFG41PN with alternatives

Compare 940-004M20-41S with alternatives