941-005MC4SN
vs
942-004M12-4S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-C-38999
Body/Shell Style
RECEPTACLE-PLUG
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE-MALE
FEMALE-MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
THREADED-THREADED
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
4
4
Base Number Matches
2
1
Compare 941-005MC4SN with alternatives
Compare 942-004M12-4S with alternatives