941-003M15-35P
vs
232-104-00NF14-35SE-03
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT
STANDARD: MIL-DTL-38999
Body/Shell Style
PLUG-RECEPTACLE
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-MALE
FEMALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
37
74
Base Number Matches
1
1
Mounting Type
PANEL
Shell Finish
CADMIUM
Compare 941-003M15-35P with alternatives
Compare 232-104-00NF14-35SE-03 with alternatives