94083-338HLF
vs
71285-038H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
NICKEL PALLADIUM GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
GOLD FLASH OVER PALLADIUM NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
38
38
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 94083-338HLF with alternatives
Compare 71285-038H with alternatives