940-99-032-24-000000 vs 540-99-032-17-401004 feature comparison

940-99-032-24-000000 Mill-Max Mfg Corp

Buy Now Datasheet

540-99-032-17-401004 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e3
Number of Contacts 32 32
Base Number Matches 1 1
Additional Feature PLCC SOCKET

Compare 940-99-032-24-000000 with alternatives

Compare 540-99-032-17-401004 with alternatives