940-99-032-17-400000 vs A-CCS-32-Z-T feature comparison

940-99-032-17-400000 Mill-Max Mfg Corp

Buy Now Datasheet

A-CCS-32-Z-T ASSMANN WSW components GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MILL-MAX MFG CORP ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Additional Feature LOW PROFILE
Contact Finish Mating NOT APPLICABLE SN
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Material NOT APPLICABLE P-CUSN
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material GLASS FILLED POLYPHENYLENE SULFIDE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0 e3
Number of Contacts 32 32
Base Number Matches 1 1
Body Breadth 0.711 inch
Body Depth 0.315 inch
Body Length 0.811 inch
Contact Configuration 7X9
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
Mounting Style STRAIGHT
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Termination Type SOLDER

Compare 940-99-032-17-400000 with alternatives

Compare A-CCS-32-Z-T with alternatives