940-007C20-41SN vs 232-104-00M20-41SC-01 feature comparison

940-007C20-41SN Glenair Inc

Buy Now Datasheet

232-104-00M20-41SC-01 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-83723 STANDARD: MIL-DTL-38999
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE-MALE FEMALE-MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 41 82
Base Number Matches 1 1
Mounting Type PANEL
Shell Finish NICKEL

Compare 940-007C20-41SN with alternatives

Compare 232-104-00M20-41SC-01 with alternatives