940-001C16-26S
vs
231-104-09M17-26SB-01
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-26482 SERIES I, II
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
RECEPTACLE-PLUG
|
RECEPTACLE-PLUG
|
Connector Type |
CIRCULAR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
FEMALE-FEMALE
|
FEMALE-MALE
|
Coupling Type |
BAYONET-SNAP
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
MIL
|
|
Shell Finish |
ANODIZED BLACK
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Total Number of Contacts |
26
|
26
|
Base Number Matches |
1
|
1
|
Mounting Type |
|
PANEL
|
|
|
|
Compare 940-001C16-26S with alternatives
Compare 231-104-09M17-26SB-01 with alternatives