93Z564ADC
vs
27HC641-45I/SP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-24
0.300 INCH, SKINNY, PLASTIC, DIP-24
Pin Count
24
24
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
70 ns
45 ns
JESD-30 Code
R-CDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Memory Density
2048 bit
65536 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
4
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
8192 words
8192 words
Number of Words Code
512
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512X4
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.6
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
0.141 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
I/O Type
COMMON
Length
34.67 mm
Output Characteristics
3-STATE
Seated Height-Max
4.06 mm
Standby Current-Max
0.04 A
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.62 mm
Compare 93Z564ADC with alternatives
Compare 27HC641-45I/SP with alternatives