93V857YK-125LFT
vs
CY7B994V-5AIT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
QFP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MO-220VNND-3, MLF-40
|
LFQFP, QFP100,.63SQ,20
|
Pin Count |
40
|
100
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
93V
|
7B
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-PQCC-N40
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e0
|
Length |
6 mm
|
14 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
40
|
100
|
Number of True Outputs |
10
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.06 ns
|
0.65 ns
|
Seated Height-Max |
1 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
6 mm
|
14 mm
|
fmax-Min |
170 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CONFIGURABLE AS SINGLE ENDED TTL ALSO
|
Max I(ol) |
|
0.002 A
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
QFP100,.63SQ,20
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
|
0.5 ns
|
Propagation Delay (tpd) |
|
0.5 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 93V857YK-125LFT with alternatives
Compare CY7B994V-5AIT with alternatives