93LCS66-I/SM
vs
AM29LV160DT-90WCD
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
0.207 INCH, PLASTIC, SOIC-8
|
FBGA, BGA48,6X8,32
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
|
|
Clock Frequency-Max (fCLK) |
2 MHz
|
|
Data Retention Time-Min |
200
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PBGA-B48
|
JESD-609 Code |
e0
|
|
Length |
5.28 mm
|
|
Memory Density |
4096 bit
|
16777216 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
48
|
Number of Words |
256 words
|
1048576 words
|
Number of Words Code |
256
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
256X16
|
1MX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
FBGA
|
Package Equivalence Code |
SOP8,.3
|
BGA48,6X8,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, FINE PITCH
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
3/5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
|
Serial Bus Type |
MICROWIRE
|
|
Standby Current-Max |
0.00003 A
|
0.000005 A
|
Supply Current-Max |
0.003 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2.5 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5.2 mm
|
|
Write Cycle Time-Max (tWC) |
10 ms
|
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
90 ns
|
Alternate Memory Width |
|
8
|
Boot Block |
|
TOP
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
1,2,1,31
|
Ready/Busy |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare 93LCS66-I/SM with alternatives