93LC66CX-I/SNG vs CAT93C66VP2I-T3 feature comparison

93LC66CX-I/SNG Microchip Technology Inc

Buy Now Datasheet

CAT93C66VP2I-T3 Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CATALYST SEMICONDUCTOR INC
Part Package Code SOIC SON
Package Description SOP, SOP8,.25 HVSON,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO CONFIGURABLE AS 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 MHz 0.25 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-XDSO-N8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP HVSON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 0.8 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 2 mm
Write Cycle Time-Max (tWC) 6 ms
Write Protection SOFTWARE
Base Number Matches 1 2

Compare 93LC66CX-I/SNG with alternatives

Compare CAT93C66VP2I-T3 with alternatives