93LC66CX-E/STG vs M93C66-WMB6 feature comparison

93LC66CX-E/STG Microchip Technology Inc

Buy Now Datasheet

M93C66-WMB6 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code TSSOP SOIC
Package Description TSSOP, 2 X 3 MM, MLP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ALSO CONFIGURABLE AS 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 MHz 2 MHz
JESD-30 Code R-PDSO-G8 R-XDSO-N8
JESD-609 Code e3 e0
Length 4.4 mm 3 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.6 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 6 ms 5 ms
Base Number Matches 1 1
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code SOLCC8,.11,20
Standby Current-Max 0.000005 A
Write Protection SOFTWARE

Compare 93LC66CX-E/STG with alternatives

Compare M93C66-WMB6 with alternatives