93LC66AX-I/SN vs 93LC66AXT-I/SN feature comparison

93LC66AX-I/SN Microchip Technology Inc

Buy Now Datasheet

93LC66AXT-I/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 5 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Additional Feature 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics TOTEM POLE TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Reverse Pinout NO NO
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Toggle Bit YES YES
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1

Compare 93LC66AX-I/SN with alternatives

Compare 93LC66AXT-I/SN with alternatives