93LC66-E/SN vs 93LC66T-E/SN feature comparison

93LC66-E/SN Microchip Technology Inc

Buy Now Datasheet

93LC66T-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Data Retention Time-Min 200 200
Endurance 10000000 Write/Erase Cycles 10000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00003 A 0.00003 A
Supply Current-Max 0.003 mA 0.003 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1

Compare 93LC66-E/SN with alternatives

Compare 93LC66T-E/SN with alternatives