93LC66/P vs 93LC66AT-E/P feature comparison

93LC66/P Microchip Technology Inc

Buy Now Datasheet

93LC66AT-E/P Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
DIP DIP
DIP, DIP8,.3 DIP,
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
6 Weeks
1991-01-01
Microchip
8 8
2 MHz 2 MHz
200
1000000 Write/Erase Cycles
R-PDIP-T8 R-PDIP-T8
e3 e3
9.46 mm 9.46 mm
4096 bit 1024 bit
EEPROM EEPROM
16 8
1 1
1
8 8
256 words 128 words
256 128
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
256X16 128X8
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
SERIAL SERIAL
3 V
Not Qualified Not Qualified
TS 16949 AEC-Q100
4.32 mm 4.32 mm
MICROWIRE MICROWIRE
0.0001 A
0.003 mA 0.003 mA
5.5 V 5.5 V
2.5 V 1.8 V
3 V 2.5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
10 ms 6 ms
SOFTWARE
1 1

Compare 93LC66/P with alternatives

Compare 93LC66AT-E/P with alternatives