93LC56A-I/PG vs 93LC56AX-E/SN feature comparison

93LC56A-I/PG Microchip Technology Inc

Buy Now Datasheet

93LC56AX-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e3 e3
Length 9.271 mm 4.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 TS 16949
Seated Height-Max 5.334 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 2
Factory Lead Time 5 Weeks
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics TOTEM POLE
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Reverse Pinout NO
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES

Compare 93LC56A-I/PG with alternatives

Compare 93LC56AX-E/SN with alternatives