93LC56A/P vs 93LC56AT-E/MCG feature comparison

93LC56A/P Microchip Technology Inc

Buy Now Datasheet

93LC56AT-E/MCG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SON
Package Description DIP, DIP8,.3 HVSON, SOLCC8,.11,20
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 2 MHz 3 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDSO-N8
JESD-609 Code e3 e3
Length 9.46 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Equivalence Code DIP8,.3 SOLCC8,.11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.32 mm 1 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.0015 mA 0.002 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.62 mm 2 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Base Number Matches 2 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection SOFTWARE

Compare 93LC56A/P with alternatives

Compare 93LC56AT-E/MCG with alternatives