93LC46B-TE/MSGX vs 93LC46BT-I/MSG feature comparison

93LC46B-TE/MSGX Microchip Technology Inc

Buy Now Datasheet

93LC46BT-I/MSG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
TSSOP MSOP
TSSOP, TSSOP, TSSOP8,.19
8 8
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
3 MHz 2 MHz
S-PDSO-G8 S-PDSO-G8
e3 e3
4.4 mm 3 mm
1024 bit 1024 bit
EEPROM EEPROM
16 16
1 1
1 1
8 8
64 words 64 words
64 64
SYNCHRONOUS SYNCHRONOUS
125 °C 85 °C
-40 °C -40 °C
64X16 64X16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
1.1 mm 1.1 mm
MICROWIRE MICROWIRE
0.002 mA 0.002 mA
5.5 V 5.5 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
6 ms 6 ms
1 1
200
1000000 Write/Erase Cycles
TSSOP8,.19
260
0.000001 A
40
SOFTWARE

Compare 93LC46B-TE/MSGX with alternatives

Compare 93LC46BT-I/MSG with alternatives