93LC46B-E/SM vs 93LC46BXT-E/STG feature comparison

93LC46B-E/SM Microchip Technology Inc

Buy Now Datasheet

93LC46BXT-E/STG Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP8,.3 TSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.00003 A
Supply Current-Max 0.003 mA 0.002 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Write Protection SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 8
Clock Frequency-Max (fCLK) 2 MHz
Length 4.4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3 V
Width 3 mm
Write Cycle Time-Max (tWC) 6 ms

Compare 93LC46B-E/SM with alternatives

Compare 93LC46BXT-E/STG with alternatives