93LC46B-E/PG vs 93LC46BT-I/P feature comparison

93LC46B-E/PG Microchip Technology Inc

Buy Now Datasheet

93LC46BT-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 mm 9.46 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 128 words
Number of Words Code 64 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.32 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000005 A
Supply Current-Max 0.002 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE
Base Number Matches 2 1
Alternate Memory Width 8

Compare 93LC46B-E/PG with alternatives

Compare 93LC46BT-I/P with alternatives