93LC46B-E/PG vs 93LC46B-I/S15K feature comparison

93LC46B-E/PG Microchip Technology Inc

Buy Now Datasheet

93LC46B-I/S15K Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP8,.3 DICE
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-XUUC-N
JESD-609 Code e3
Length 9.27 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64X16 64X16
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP8,.3 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000005 A 0.000001 A
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Width 7.62 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 2 1
Additional Feature ALSO OPERATES WITH 1.8V @1MHZ
Number of Ports 1
Output Characteristics TOTEM POLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 93LC46B-E/PG with alternatives

Compare 93LC46B-I/S15K with alternatives