93LC46AT-E/MSGX vs 93LC46AT-E/OT feature comparison

93LC46AT-E/MSGX Microchip Technology Inc

Buy Now Datasheet

93LC46AT-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, LSSOP, TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 3 MHz 3 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 mm 2.95 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.45 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3 mm 1.63 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Base Number Matches 2 7
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 6
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Output Characteristics TOTEM POLE
Package Equivalence Code TSOP6,.11,37
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949
Standby Current-Max 0.000005 A
Time@Peak Reflow Temperature-Max (s) 40
Write Protection SOFTWARE

Compare 93LC46AT-E/MSGX with alternatives

Compare 93LC46AT-E/OT with alternatives