93LC46A-I/SM vs 93LC46AT-I/SNA21 feature comparison

93LC46A-I/SM Microchip Technology Inc

Buy Now Datasheet

93LC46AT-I/SNA21 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.3 SOP,
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.28 mm 4.9 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A
Supply Current-Max 0.0015 mA 0.002 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.207 mm 3.9 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 93LC46A-I/SM with alternatives

Compare 93LC46AT-I/SNA21 with alternatives