93L422/BWAJC vs AM93L412ADCB feature comparison

93L422/BWAJC Freescale Semiconductor

Buy Now Datasheet

AM93L412ADCB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ADVANCED MICRO DEVICES INC
Package Description DIP, DIP22,.4 DIP, DIP22,.4
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T22 R-GDIP-T22
JESD-609 Code e0 e0
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Output Characteristics 3-STATE OPEN-COLLECTOR
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP22,.4 DIP22,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Pbfree Code No
Part Package Code DIP
Pin Count 22
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
Length 27.4955 mm
Number of Functions 1
Number of Ports 1
Output Enable YES
Seated Height-Max 5.588 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 10.16 mm

Compare AM93L412ADCB with alternatives