93C76CT-I/MCG vs 93C76C-I/S15K feature comparison

93C76CT-I/MCG Microchip Technology Inc

Buy Now Datasheet

93C76C-I/S15K Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 DICE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 MHz 3 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-XUUC-N
JESD-609 Code e3
Length 3 mm
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X16 512X16
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON DIE
Package Equivalence Code SOLCC8,.11,20 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Screening Level AEC-Q100 TS 16949
Seated Height-Max 1 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UPPER
Width 2 mm
Write Cycle Time-Max (tWC) 2 ms 2 ms
Write Protection HARDWARE/SOFTWARE SOFTWARE
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 1.8VMIN @1MHZ AND 2.5VMIN @2MHZ
Number of Ports 1
Output Characteristics TOTEM POLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ready/Busy YES
Reverse Pinout NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit YES

Compare 93C76CT-I/MCG with alternatives

Compare 93C76C-I/S15K with alternatives