93C76CT-E/OT
vs
93C76-E/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
DIP
Package Description
ROHS COMPLIANT, PLASTIC, SC-74A, SOT-23, 6 PIN
0.300 INCH, PLASTIC, DIP-8
Pin Count
6
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Alternate Memory Width
8
8
Clock Frequency-Max (fCLK)
3 MHz
2 MHz
JESD-30 Code
R-PDSO-G6
R-PDIP-T8
JESD-609 Code
e3
e3
Length
2.95 mm
9.46 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
6
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X16
512X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1.45 mm
4.32 mm
Serial Bus Type
MICROWIRE
MICROWIRE
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.63 mm
7.62 mm
Write Cycle Time-Max (tWC)
2 ms
10 ms
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
Number of Ports
1
Package Equivalence Code
DIP8,.3
Programming Voltage
5 V
Standby Current-Max
0.0001 A
Compare 93C76CT-E/OT with alternatives
Compare 93C76-E/P with alternatives