93C76C/S15K vs 93C76CT-I/STG feature comparison

93C76C/S15K Microchip Technology Inc

Buy Now Datasheet

93C76CT-I/STG Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DICE 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Reach Compliance Code compliant compliant
Additional Feature ALSO OPERATES WITH 1.8V @1MHZ
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 MHz 3 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code X-XUUC-N R-PDSO-G8
Memory Density 8192 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512X16 512X16
Output Characteristics TOTEM POLE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Equivalence Code DIE OR CHIP TSSOP8,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Ready/Busy YES
Reverse Pinout NO
Screening Level TS 16949 AEC-Q100
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Toggle Bit YES
Write Cycle Time-Max (tWC) 2 ms 2 ms
Write Protection SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e3
Length 4.4 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000001 A
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.65 mm
Width 3 mm

Compare 93C76C/S15K with alternatives

Compare 93C76CT-I/STG with alternatives